Dual Differential Line Driver 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75158D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 37mA |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.