Driver; 5 V; 8-LEAD PDIP; Pcb Mount; 40 (max.) ma; -40 (max.) ma; 2; 2 (min.) V
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75158P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 37mA |
| Number of Drivers | 2 |
| Output Current | -40mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.