
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics SN75161BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 110mA |
| Number of Circuits | 8 |
| Number of Drivers | 8 |
| Output Current | 48mA |
| Packaging | Bulk |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75161BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.