Single Transmitter/Receiver RS-232 8-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN751701PSR technical specifications.
| Package/Case | SOP |
| Data Rate | 300Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.