
Driver; 5 V; 16-LEAD SOIC; Pcb Mount; 60 (max.) ma; -60 (max.) ma; 4; 1150 Mw
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75174N technical specifications.
| Package/Case | PDIP |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Output Current | -60mA |
| Packaging | Bulk |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
