Transceiver; Differential Bus; 5.5 V; 3.7 V (typ.); 20 Ua (max.); 1100 Mw; PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75176AP technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 35mA |
| Number of Drivers | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.