
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
Rochester Electronics SN75176BP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 42mA |
| Number of Drivers | 1 |
| Output Current | 60mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75176BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
