Integrated Circuit Interface Transceiver, 10Mbps, differential, 4.75-5.25V, 0+70 deg.C, SMD, S
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75179BDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.