Transceiver; Differential; 7 V; 6 V (max.); -0.8 ma (max.); PDIP; 0 Degc
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75179BPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.