Quadruple Driver/Receiver With Loopback 24-SOIC 0 to 70
Rochester Electronics SN75186DW technical specifications.
| Package/Case | PLCC |
| Data Rate | 20Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75186DW to view detailed technical specifications.
No datasheet is available for this part.