Rochester Electronics SN75188D technical specifications.
| Package/Case | SOIC |
| Data Rate | 300Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75188D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.