Driver, 9V, 14 Pin PDIP, Pcb Mount; 6 (min.) ma; -6 (min.) ma; 4; 1.9 V; 0 De
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 300Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |