Integrated Circuit Interface 75189/SO/SN75189D TEXAS INSTRUMENT SO
Rochester Electronics SN75189D technical specifications.
| Package/Case | SOIC |
| Current Rating | 20A |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Packaging | Bulk |
| Power Dissipation | 950mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75189D to view detailed technical specifications.
No datasheet is available for this part.