Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 8.3 ma (max.); 1150 Mw
Rochester Electronics SN75189N technical specifications.
| Package/Case | PDIP |
| Current Rating | 20A |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Packaging | Bulk |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75189N to view detailed technical specifications.
No datasheet is available for this part.