Rochester Electronics SN752232DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN752232DGGR to view detailed technical specifications.
No datasheet is available for this part.