10-mA/40-mA dual-Channal gate driver with enable pin 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75372D technical specifications.
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 23.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.