10-mA/40-mA dual-Channal gate driver with enable pin 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75372DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.