Driver; PDIP; 16 Pins; 7V; 30V; 0.14 V (typ.); 2 V (min.); 0.8 V (max.); 0; 70
Rochester Electronics SN75437ANE technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 70V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75437ANE to view detailed technical specifications.
No datasheet is available for this part.