30-V Dual output driver with AND logic inputs 8-SOIC 0 to 70
Rochester Electronics SN75451BD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.