
The SN75451BP is a dual 2-channel driver from Rochester Electronics, packaged in a lead-free PDIP package. It operates at a nominal supply current of 10mA and has a maximum output current of 100uA. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN75451BP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 100uA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.