30-V Dual output driver with AND logic inputs 8-PDIP 0 to 70
Rochester Electronics SN75451BPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Output Current | 300mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.