The SN75453BD is a dual driver IC with two channels, each capable of sourcing 300mA at up to 30V. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device is compliant with RoHS standards, but not Reach SVHC. It is suitable for use in a variety of applications requiring high current output.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75453BD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.