Rochester Electronics SN75453BDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75453BDR to view detailed technical specifications.
No datasheet is available for this part.