30-V Dual output driver with NOR logic inputs 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75454BD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Output Current | 300mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.