30-V Dual output driver with NOR logic inputs 8-PDIP 0 to 70
Rochester Electronics SN75454BPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Output Current | 300mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75454BPE4 to view detailed technical specifications.
No datasheet is available for this part.