Rochester Electronics SN75462P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 35V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75462P to view detailed technical specifications.
No datasheet is available for this part.