The SN75468N is a 7-channel NPN Darlington transistor array from Rochester Electronics. It features a current rating of 500mA and a DC rated voltage of 100V. The device is packaged in a PDIP and is lead-free compliant. The SN75468N has an input capacitance of 15pF and an input current of 930uA. It is Reach SVHC compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current Rating | 500mA |
| Input Capacitance | 15pF |
| Input Current | 930uA |
| Lead Free | Lead Free |
| Number of Drivers | 7 |
| Output Current | 500mA |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |