Peripheral Driver Dual 4.5 Volt to 5.5 Volt 725mW 8-Pin SOIC Tube
Rochester Electronics SN75477D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 100V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.