9-channel differential transceiver 56-SSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75976A2DL technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 9 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.