Rochester Electronics SN75976A2DLR technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 9 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75976A2DLR to view detailed technical specifications.
No datasheet is available for this part.