Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75ALS161DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 8 |
| Number of Drivers | 8 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.