Quadruple Differential Line Driver 16-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75ALS174AN technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.