Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75ALS176BD technical specifications.
| Package/Case | SOIC |
| Data Rate | 35Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Output Current | 60mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.