Transceiver; Differential Bus; 5.5 V; 6 V (max.); 1 ma (max.); 35; SOIC; 0 Degc
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75ALS176D technical specifications.
| Package/Case | SOIC |
| Data Rate | 35Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Output Current | 60mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.