Driver; 5 V; 16-Lead dip; PCB Mount; 20 (Max.) mA; -20 (Max.) mA; 4; 1150 mW
Rochester Electronics SN75ALS192N technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75ALS192N to view detailed technical specifications.
No datasheet is available for this part.