Receiver, Differential Line; 16 PDIP; RS-422-A/RS-423-S; 5V; 0.7mA Ii; 22mA
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 20Mbps |
| Input Current | 700uA |
| Lead Free | Lead Free |
| Nominal Supply Current | 22mA |
| Packaging | Bulk |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |