Quadruple Differential Line Driver 16-PDIP 0 to 70
Rochester Electronics SN75ALS194N technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Bulk |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75ALS194N to view detailed technical specifications.
No datasheet is available for this part.