Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 0.7 ma (typ.); 1150 Mw
Rochester Electronics SN75ALS195N technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75ALS195N to view detailed technical specifications.
No datasheet is available for this part.