Quadruple Low-Power Drivers/ eceivers 20-PDIP 0 to 70
Rochester Electronics SN75C1154N technical specifications.
| Package/Case | PDIP |
| Data Rate | 95Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75C1154N to view detailed technical specifications.
No datasheet is available for this part.