Triple Transmitter/Receiver RS-232 16-Pin PDIP Triple Transmitter/Receiver RS-232 16-Pin PDIP
Rochester Electronics SN75C1406N technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 320uA |
| Number of Circuits | 3 |
| Number of Drivers | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75C1406N to view detailed technical specifications.
No datasheet is available for this part.