RS-232 Interface ICs Quadruple Low-Power Line Driver
Rochester Electronics SN75C188NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 300Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75C188NSR to view detailed technical specifications.
No datasheet is available for this part.