Quadruple Low-Power Line eceiver 14-SOIC 0 to 70
Rochester Electronics SN75C189AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Current | 420uA |
| Lead Free | Lead Free |
| Nominal Supply Current | 420uA |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75C189AD to view detailed technical specifications.
No datasheet is available for this part.