Quadruple Low-Power Line eceiver 14-PDIP 0 to 70
Rochester Electronics SN75C189N technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75C189N to view detailed technical specifications.
No datasheet is available for this part.