Quadruple Low-Power Line Drivers 14-SOIC 0 to 70
Rochester Electronics SN75C198DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 300Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75C198DR to view detailed technical specifications.
No datasheet is available for this part.