3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 20-SSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75C3222EDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.