RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75C3223EDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.