Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75C3223EDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.