Quint Transmitter Triple Receiver RS-232 28-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75C3238EDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Number of Drivers | 5 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.