3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75C3238EDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Number of Drivers | 5 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.