DisplayPort 1: 2 Switch with Integrated TMDS Translator 56-QFN 0 to 85
Rochester Electronics SN75DP122RTQR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 80mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.